UVPROM, 4KX8, 200ns, NMOS,
Sign in to ask questions about the NTE Electronics NTE2732A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2732A technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | DIP |
| Height | 4.06mm |
| Interface | Parallel |
| Length | 32.76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32Kb |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Words | 4000 |
| Organization | 4KX8 |
| Programming Voltage | 5V |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 5V |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2732A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.