MATCH PAIR OF NTE280 TRANSISTOR NPN SILICON 140V IC=12A TO-3 AUDIO PWR OUTPUT
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 140V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 100uA |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 5MHz |
| RoHS | Not Compliant |