
MATCH COMPLEMENTARY PAIR OF NTE280 AND NTE281
NTE Electronics NTE281MCP technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE281MCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
