NTE Electronics NTE285MP technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 180V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 100uA |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 6MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.