
The NTE2903 is a MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 35W and a resistance of 1.35R. The device is RoHS compliant and is mounted through a hole. The MOSFET can handle a continuous drain current of 5A and a drain to source voltage of 500V, with a gate to source voltage of 30V.
Sign in to ask questions about the NTE Electronics NTE2903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2903 technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Resistance | 1.35R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.