
The NTE2973 is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 14A and a drain to source voltage of 900V. The device has a nominal gate to source voltage of 3V and a threshold voltage of 3V. The NTE2973 is RoHS compliant and is suitable for use in high-power applications.
Sign in to ask questions about the NTE Electronics NTE2973 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2973 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 900V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 275W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | No |
| Resistance | 0.63R |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2973 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
