Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251 |
| Height | 0.25inch |
| Length | 0.25inch |
| RoHS Compliant | Yes |
| Weight | 0.001lb |
| Width | 0.25inch |
| RoHS | Compliant |