POWER MOSFET N-CHANNEL 600V ID=10A TO-220 CASE HIGH SPEED SWITCH ;ROHS COMPLIANT: YES
Sign in to ask questions about the NTE Electronics NTE2995 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE2995 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2995 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.