
NTE Electronics NTE3100 technical specifications.
| Capacitance | 30pF |
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 400mV |
| Forward Current | 50mA |
| Input Current | 60mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Screw |
| Number of Channels | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 55V |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
