
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.09-0.88mA, Rectangular, Through Hole Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE3105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.