
NTE Electronics NTE311 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 55V |
| Diameter | 9.39mm |
| Emitter Base Voltage (VEBO) | 3.5V |
| Gain | 10dB |
| Height | 0.26inch |
| Max Collector Current | 400mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 800MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
