
The NTE3320 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 50A. It can handle a maximum power dissipation of 240W. The device is mounted through a hole and is compliant with RoHS regulations. It is not compliant with SVHC regulations. The NTE3320 is a flange mount, R-PSFM-T3 packaged transistor.
Sign in to ask questions about the NTE Electronics NTE3320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE3320 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.45V |
| Input Type | STANDARD |
| Max Collector Current | 50A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
