
The NTE393 is a PNP transistor with a collector base voltage rating of 100V and a maximum collector current of 1mA. It is packaged in a TO-218 flange mount package and is designed for through hole mounting. The transistor has a maximum power dissipation of 125W and is RoHS compliant. It operates over a temperature range of -65°C to 150°C and has a transition frequency of 3MHz.
NTE Electronics NTE393 technical specifications.
| Package/Case | TO-218 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.55inch |
| Length | 0.6inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
