
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
Sign in to ask questions about the NTE Electronics NTE396 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE396 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 500mV |
| Diameter | 9.39mm |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 0.26inch |
| Max Collector Current | 20uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE396 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
