Trans GP BJT PNP 50V 0.1A 5-Pin
NTE Electronics NTE43 technical specifications.
| Package/Case | SIP |
| Collector Base Voltage (VCBO) | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.