
Trans JFET N-CH 30mA Si 3-Pin TO-92
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -4V |
| Height | 0.21inch |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
