NTE Electronics NTE4528B technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| RoHS Compliant | Yes |
| Weight | 0.16lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4528B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.