Monostable Multivibrator,
NTE Electronics NTE4528BT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Propagation Delay | 250ns |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE4528BT to view detailed technical specifications.
No datasheet is available for this part.