
NTE Electronics NTE461 technical specifications.
| Package/Case | TO-71-6 |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | -50V |
| Input Capacitance | 6pF |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
