
Trans JFET N-CH 40V Si 3-Pin TO-18
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE466 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 0.21inch |
| Input Capacitance | 18pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| On-State Resistance | 25R |
| Operating Supply Current | 50mA |
| Polarization | N |
| Power Dissipation | 360mW |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -40V |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE466 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
