DIODE SURGE CLAMPING, UNIDIRECTIONAL 5000W VR=48V
NTE Electronics NTE4858 technical specifications.
| Package/Case | Axial |
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 65A |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Transient Suppressors |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.