
The NTE490 is a N-Channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 500mA and a drain to source breakdown voltage of 60V. The device is packaged in a TO-92 case and is mounted through a hole. The NTE490 is RoHS compliant and has a maximum power dissipation of 350mW.
NTE Electronics NTE490 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 90V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.21inch |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 350mW |
| Rds On Max | 5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
