The NTE4914 is a unidirectional transient suppressor diode with a minimum breakdown voltage of 11.4V and a maximum reverse leakage current of 5uA. It is designed for operation over a temperature range of -65°C to 175°C and is mounted through a hole. The device is compliant with RoHS regulations and features a peak pulse power of 1.5kW and a peak pulse current of 90A.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Transient Suppressors |
| RoHS | Compliant |