Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
Checking distributor stock and pricing after the page loads.
| Impedance | 22R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 4.3V |
| RoHS | Compliant |