The NTE5079A is a Zener diode with a Zener voltage of 20V and a power dissipation of 1W. It is packaged in a DO-41 axial through hole configuration with a diameter of 2.72mm and a length of 0.209inch. The diode has an impedance of 22 ohms and a maximum reverse leakage current of 5 microamperes. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sign in to ask questions about the NTE Electronics NTE5079A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE5079A technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 22R |
| Length | 0.209inch |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Termination | Axial |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5079A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
