Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional,
NTE Electronics NTE5085A technical specifications.
| Package/Case | Axial |
| Impedance | 50R |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5085A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.