Zener Diode, 120V V(Z), 5%, 1W, Silicon, Unidirectional,
NTE Electronics NTE5097A technical specifications.
| Package/Case | DO-15 |
| Impedance | 700R |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.