
The NTE5100A is a Zener diode with a maximum zener voltage of 150V and a maximum forward current of 1A. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 case and is mounted through a hole. It is RoHS compliant and has an impedance of 1kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE5100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE5100A technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Forward Current | 1A |
| Impedance | 1kR |
| Leakage Current | 500nA |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
