
Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional,
NTE Electronics NTE5120A technical specifications.
| Package/Case | DO-41 |
| Diode Type | ZENER |
| Forward Current | 1A |
| Impedance | 1R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.