
Zener Diode, 6.2V V(Z), 5%, 10W, Silicon, Unidirectional,
Checking distributor stock and pricing after the page loads.
| Impedance | 1.1R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| RoHS Compliant | Yes |
| Zener Voltage | 6.2V |
| RoHS | Compliant |