
This NTE Electronics Zener diode features an impedance of 1.2 ohms and a maximum operating temperature of 175°C. The device is RoHS compliant and suitable for stud mount applications. The Zener voltage is 6.8 volts with a tolerance of 5%. The maximum reverse leakage current is 10 microamperes.
Checking distributor stock and pricing after the page loads.
| Impedance | 1.2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |