Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 300mA |
| Diameter | 2.28mm |
| Forward Current | 150mA |
| Length | 0.2inch |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 440mW |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.