NTE Electronics NTE519-100 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Reverse Recovery Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE519-100 to view detailed technical specifications.
No datasheet is available for this part.
