The NTE5196A is a Zener diode with a Zener voltage of 20V and a tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is designed for stud mount applications and has a power dissipation of 10W. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE5196A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 4R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5196A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.