
Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon,
NTE Electronics NTE53002 technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE53002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.