The NTE5311 is a 4A bridge rectifier with a maximum repetitive reverse voltage of 1kV and a maximum operating temperature range of -65°C to 125°C. It is mounted through a hole and is compliant with RoHS regulations. The device has a forward current rating of 4A and a maximum reverse current of 10uA.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 4A |
| Package/Case | SIP |
| Forward Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |