
The NTE5314 is a bridge rectifier with a maximum operating temperature range of -55°C to 125°C. It can handle an average rectified current of 8A and a maximum reverse current of 10uA. The device is rated for a DC voltage of 400V and has a maximum repetitive reverse voltage of 400V. The NTE5314 is packaged in a through-hole package and is compliant with RoHS regulations.
NTE Electronics NTE5314 technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Height | 0.25inch |
| Length | 0.61inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.