Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon,
NTE Electronics NTE5324W technical specifications.
| Average Rectified Current | 25A |
| Forward Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5324W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
