Rectifier Bridge Diode Single 600V 1A 4-Pin PDIP
NTE Electronics NTE5332 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DIP |
| Forward Current | 1A |
| Height | 0.15inch |
| Length | 0.379inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.