
Rectifier Bridge Diode Single 600V 40A 4-Pin
NTE Electronics NTE5342 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DIP |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 0.4inch |
| Length | 1.124inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole, Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 1.125inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
