SCR, DIODE-600V 400A HI SPEED HOCKEY PUCK 1.65 IN DIA. CASE IGT=150MA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE5380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-200AB |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| RMS Current (Irms) | 690A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.