High Voltage Multiplier 5 Step Silicon Tripler w/Damper Diode and Focus Tap
NTE Electronics NTE539 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 5 |
| Diode Element Material | SILICON |
| Diode Type | VOLTAGE MULTIPLIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE539 to view detailed technical specifications.
No datasheet is available for this part.