Rectifier Diode, 1 Element, 0.75A, 10000V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Current Rating | 750A |
| Forward Current | 1A |
| Height | 0.791inch |
| Length | 3.031inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Repetitive Reverse Voltage (Vrrm) | 12kV |
| Max Reverse Current | 5uA |
| Mount | Surface Mount, Screw |
| Peak Non-Repetitive Surge Current | 50A |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.772inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
