
The NTE5700 is a power module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a hold current of 100mA. The module is screw-mounted and has a width of 1.25inch, a length of 2.5inch, and a height of 0.6inch. The NTE5700 is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the NTE Electronics NTE5700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE5700 technical specifications.
| Package/Case | Module |
| Height | 0.6inch |
| Hold Current | 100mA |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17.5A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
