
SCR Module 1200V 1500A 7-Pin
Sign in to ask questions about the NTE Electronics NTE5710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE5710 technical specifications.
| Package/Case | Module |
| Current Rating | 55A |
| Height | 1.177inch |
| Isolation Voltage | 2.5kV |
| Length | 3.618inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.4V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
