
SCR Module 1200V 1950A 7-Pin
NTE Electronics NTE5720 technical specifications.
| Package/Case | Module |
| Current Rating | 90A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
