
The NTE5724 is a FLANGE MOUNT SCR Power Module with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.6kV and is mounted via screw to a chassis. The module is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the NTE Electronics NTE5724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE5724 technical specifications.
| Package/Case | Module |
| Height | 1.181inch |
| Length | 3.618inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
