
The NTE5740 is a bridge rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 2mA. The module is designed for chassis mount with screw and is RoHS compliant. It can handle an average rectified current of 30A.
NTE Electronics NTE5740 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 2mA |
| Mount | Chassis Mount, Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.