The NTE5741 is a bridge rectifier module with a maximum forward current of 30A and a maximum repetitive reverse voltage of 1.6kV. It operates within a temperature range of -40°C to 150°C and is mounted via screw. The module is compliant with RoHS regulations.
NTE Electronics NTE5741 technical specifications.
| Package/Case | Module |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 3mA |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.