
R-3 PHASE BRIDGE 800V 75A
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 75A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |